Recom, AC/DC Converter 7.5 A, 12V dc, 12 V dc, Open Frame RACM90-12SK/OF
- RS Stock No.:
- 274-5397
- Mfr. Part No.:
- RACM90-12SK/OF
- Brand:
- Recom
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 362,00
(exc. VAT)
Kr. 452,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 18 unit(s) shipping from 28 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 362,00 | - |
| 5 - 9 | Kr. 351,14 | 3% |
| 10 - 24 | Kr. 340,28 | 6% |
| 25 - 49 | Kr. 329,41 | 9% |
| 50 + | Kr. 318,55 | 12% |
*price indicative
- RS Stock No.:
- 274-5397
- Mfr. Part No.:
- RACM90-12SK/OF
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 12V dc | |
| Output Power | 90W | |
| Mount Type | Chassis | |
| Maximum Output Current | 7.5A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 40°C | |
| Height | 32mm | |
| Standards/Approvals | EN60601‑1‑2, CE, EN60335‑1, LPS & reinforced Class II insulation, UL62368‑1, CB, REACH & RoHS, EN62368‑1, EN55032 Class B EMC | |
| Width | 50.8mm | |
| Series | RACM90 | |
| Length | 101.6mm | |
| Minimum Output Current | 7.5A | |
| Minimum Output Voltage | 12V dc | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 12V dc | ||
Output Power 90W | ||
Mount Type Chassis | ||
Maximum Output Current 7.5A | ||
Package Type Open Frame | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 40°C | ||
Height 32mm | ||
Standards/Approvals EN60601‑1‑2, CE, EN60335‑1, LPS & reinforced Class II insulation, UL62368‑1, CB, REACH & RoHS, EN62368‑1, EN55032 Class B EMC | ||
Width 50.8mm | ||
Series RACM90 | ||
Length 101.6mm | ||
Minimum Output Current 7.5A | ||
Minimum Output Voltage 12V dc | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Recom 12V dc Open Frame RACM90-12SK/OF
- Recom 15V dc Open Frame RACM90-15SK/OF
- Recom 24V dc Open Frame RACM90-24SK/OF
- Recom 48V dc Open Frame RACM90-48SK/OF
- Recom 12V dc, 12 V dc RACM90-12SK/ENC
- Recom 12V dc Open Frame RACM130E-12SK/OF
- Recom 12V dc Open Frame RACM30-12SK/277/OF
- Recom 24V dc Open Frame RACM130E-24SK/OF