Recom, AC/DC Converter 3.75 A, 24V dc, 24 V dc, Open Frame RACM90-24SK/OF
- RS Stock No.:
- 274-5405
- Mfr. Part No.:
- RACM90-24SK/OF
- Brand:
- Recom
Add 5 more to save Kr. 433,90
View bulk pricing optionsSubtotal (1 tray of 9 units)*
Kr. 2 893,23
(exc. VAT)
Kr. 3 616,54
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 17 May 2027
Tray(s) | Per Tray | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 2 893,23 | Kr. 321,47 | - |
| 5 - 9 | Kr. 2 806,45 | Kr. 311,828 | Kr. 433,90 |
| 10 - 24 | Kr. 2 719,68 | Kr. 302,187 | Kr. 1 735,50 |
| 25 - 49 | Kr. 2 632,79 | Kr. 292,532 | Kr. 6 511,00 |
| 50 + | Kr. 2 546,01 | Kr. 282,89 | Kr. 17 361,00 |
*price indicative
- RS Stock No.:
- 274-5405
- Mfr. Part No.:
- RACM90-24SK/OF
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Maximum Input Voltage | 264V ac | |
| Product Type | AC/DC Converter | |
| Maximum Output Voltage | 24V dc | |
| Mount Type | Chassis | |
| Output Power | 90W | |
| Maximum Output Current | 3.75A | |
| Package Type | Open Frame | |
| Minimum Input Voltage | 85V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Height | 32mm | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Series | RACM90 | |
| Standards/Approvals | EN62368‑1, EN60601‑1‑2, UL62368‑1, REACH & RoHS, CB, CE, EN60335‑1, LPS & reinforced Class II insulation, EN55032 Class B EMC | |
| Minimum Output Voltage | 24V dc | |
| Automotive Standard | No | |
| Minimum Output Current | 3.75A | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Maximum Input Voltage 264V ac | ||
Product Type AC/DC Converter | ||
Maximum Output Voltage 24V dc | ||
Mount Type Chassis | ||
Output Power 90W | ||
Maximum Output Current 3.75A | ||
Package Type Open Frame | ||
Minimum Input Voltage 85V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Height 32mm | ||
Length 101.6mm | ||
Width 50.8mm | ||
Series RACM90 | ||
Standards/Approvals EN62368‑1, EN60601‑1‑2, UL62368‑1, REACH & RoHS, CB, CE, EN60335‑1, LPS & reinforced Class II insulation, EN55032 Class B EMC | ||
Minimum Output Voltage 24V dc | ||
Automotive Standard No | ||
Minimum Output Current 3.75A | ||
- COO (Country of Origin):
- CN
Related links
- Recom 24V dc Open Frame RACM90-24SK/OF
- Recom 24V dc, 24 V dc RACM90-24SK/ENC
- Recom 12V dc Open Frame RACM90-12SK/OF
- Recom 15V dc Open Frame RACM90-15SK/OF
- Recom 48V dc Open Frame RACM90-48SK/OF
- Recom 24V dc Open Frame RACM130E-24SK/OF
- Recom 24V dc Open Frame RACM30-24SK/277/OF
- Recom 24V Open Frame RACM60-24SK/OF