- RS Stock No.:
- 827-2935
- Mfr. Part No.:
- BP5045A
- Brand:
- ROHM
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 2)
Kr. 51,49
(exc. VAT)
Kr. 64,36
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 51,49 | Kr. 102,98 |
10 - 18 | Kr. 42,12 | Kr. 84,24 |
20 - 28 | Kr. 41,22 | Kr. 82,44 |
30 - 58 | Kr. 40,425 | Kr. 80,85 |
60 + | Kr. 39,575 | Kr. 79,15 |
*price indicative |
- RS Stock No.:
- 827-2935
- Mfr. Part No.:
- BP5045A
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
Product Details
Non-Isolating AC/DC Converters, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Maximum Input Voltage | -390 V |
Maximum Output Voltage | -12.9 V |
Mounting Type | Through Hole |
Pin Count | 10 |
Dimensions | 28.2 x 10.1 x 17.9mm |
Maximum Output Current | 200mA |
Package Type | SIP |
Input Voltage Range | -113 to -390 V |
Minimum Input Voltage | -113 V |
Maximum Operating Temperature | +80 °C |
Length | 28.2mm |
Width | 10.1mm |
Height | 17.9mm |
Minimum Operating Temperature | -20 °C |
Operating Temperature Range | -20 to +80 °C |
Output Voltage Range | -11.5 to -12.9 V |
Minimum Output Voltage | -11.5 V |
Output Current Range | 200 mA |
- RS Stock No.:
- 827-2935
- Mfr. Part No.:
- BP5045A
- Brand:
- ROHM