ROHM, AC-DC Converter 300mA, 11 → 13 V 12-Pin, SIP BP5039B12
- RS Stock No.:
- 827-2938P
- Mfr. Part No.:
- BP5039B12
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-2938P
- Mfr. Part No.:
- BP5039B12
- Brand:
- ROHM
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
| Brand | ROHM | |
| Maximum Input Voltage | 170 V | |
| Maximum Output Voltage | 13 V | |
| Mounting Type | Through Hole | |
| Pin Count | 12 | |
| Dimensions | 35 x 9.1 x 19.5mm | |
| Maximum Output Current | 300mA | |
| Package Type | SIP | |
| Input Voltage Range | 113 → 170 V | |
| Minimum Input Voltage | 113 V | |
| Maximum Operating Temperature | +80 °C | |
| Length | 35mm | |
| Width | 9.1mm | |
| Height | 19.5mm | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Output Current | 0mA | |
| Output Current Range | 0 → 300 mA | |
| Operating Temperature Range | -20 → +80 °C | |
| Output Voltage Range | 11 → 13 V | |
| Minimum Output Voltage | 11 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Input Voltage 170 V | ||
Maximum Output Voltage 13 V | ||
Mounting Type Through Hole | ||
Pin Count 12 | ||
Dimensions 35 x 9.1 x 19.5mm | ||
Maximum Output Current 300mA | ||
Package Type SIP | ||
Input Voltage Range 113 → 170 V | ||
Minimum Input Voltage 113 V | ||
Maximum Operating Temperature +80 °C | ||
Length 35mm | ||
Width 9.1mm | ||
Height 19.5mm | ||
Minimum Operating Temperature -20 °C | ||
Minimum Output Current 0mA | ||
Output Current Range 0 → 300 mA | ||
Operating Temperature Range -20 → +80 °C | ||
Output Voltage Range 11 → 13 V | ||
Minimum Output Voltage 11 V | ||
Related links
- SICK RE15 Series Actuator for Use with RE15-Sxxx
- RS PRO Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Littelfuse Through Hole Gas Discharge Tube
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- Herga General Purpose Momentary Foot Switch - Thermoplastic Case Material 3 A@ 250 V ac Contact Current, 250V