STMicroelectronics, SMPS Controller 1 A 16-Pin, SO-16N ALTAIR05T-800

Get a bulk buy discount

Add 50 more to save Kr. 189,00

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 137,97

(exc. VAT)

Kr. 172,46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
5 - 45Kr. 27,594Kr. 137,97-
50 - 120Kr. 23,814Kr. 119,07Kr. 189,00
125 +Kr. 19,15Kr. 95,75Kr. 1 055,50

*price indicative

Packaging Options:
RS Stock No.:
829-0015
Mfr. Part No.:
ALTAIR05T-800
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

SMPS Controller

Maximum Input Voltage

23V

Mount Type

Surface

Switching Frequency

166MHz

Pin Count

16

Maximum Output Current

1A

Package Type

SO-16N

Minimum Input Voltage

11.5V

Topology

Flyback

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Height

1.5mm

Length

10mm

Width

4mm

Series

ALTAIR05T-800

Supply Current

300μA

Automotive Standard

No

AC-DC Converters, STMicroelectronics


Load Sharing Controllers

PWM Controllers

Synchronous Rectification Controllers

AC/DC Converters, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy