- RS Stock No.:
- 400-933
- Mfr. Part No.:
- SD29-0053/CONT
- Brand:
- Parvalux
Discontinued product
- RS Stock No.:
- 400-933
- Mfr. Part No.:
- SD29-0053/CONT
- Brand:
- Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SD29 Motor & LIW Model Gearbox Combination
Three phase motors and double reduction worm gearbox combinations
220/380/440Vac
AC Three Phase and Worm Gearbox
Specifications
Attribute | Value |
---|---|
Power Rating | 55 W |
AC Motor Type | Induction |
Output Speed | 4 rpm |
Shaft Diameter | 15mm |
Shaft Length | 51mm |
Width | 159mm |
Length | 245mm |
Maximum Output Torque | 28 Nm |
Rotation | Reversible |
Depth | 146mm |
Dimensions | 245 x 159 x 146 mm |
- RS Stock No.:
- 400-933
- Mfr. Part No.:
- SD29-0053/CONT
- Brand:
- Parvalux