- RS Stock No.:
- 125-0504
- Mfr. Part No.:
- 82540030
- Brand:
- Crouzet
Available to back order for despatch when stock is available
Added
Price Each
Kr. 1 841,40
(exc. VAT)
Kr. 2 301,75
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 1 841,40 |
5 - 9 | Kr. 1 749,33 |
10 - 24 | Kr. 1 657,37 |
25 - 49 | Kr. 1 565,19 |
50 + | Kr. 1 473,12 |
- RS Stock No.:
- 125-0504
- Mfr. Part No.:
- 82540030
- Brand:
- Crouzet
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Crouzet offers A.C. motors and geared motors, available from 0.2 to 3W. These products are particularly suitable for use in medical equipment, valves, pumps, water treatment, etc.
Their main characteristics are:
Reversing or non-reversing
Torque: up to 5 Nm
Reversing or non-reversing
Torque: up to 5 Nm
Constant speed,dependent on supply frequency
Direction of rotation controlled by dephasing capacitor
Sintered bearing lubricated for life
Silent operation
Different voltages available
Pinion on output shaft
Special output shafts
Special supply voltages
Special cable lengths
Special output bearings
Special mounting plate
Special connectors
Direction of rotation controlled by dephasing capacitor
Sintered bearing lubricated for life
Silent operation
Different voltages available
Pinion on output shaft
Special output shafts
Special supply voltages
Special cable lengths
Special output bearings
Special mounting plate
Special connectors
Specifications
Attribute | Value |
---|---|
Power Rating | 0.3 → 3 W |
AC Motor Type | Geared |
Supply Voltage | 48 V |
Output Speed | 250 → 600 rpm |
Gearhead Type | Parallel Shaft |
Maximum Output Torque | 10 → 110 mNm |
Standards Met | CE, cULus Recognised, UL |
Series | 82540 |