Omron 1S AC Motor, 2 kW, 3 Phase, 400V, Screw Mounting
- RS Stock No.:
- 215-8273
- Mfr. Part No.:
- R88M-1M2K020C-BS2
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 23 906,70
(exc. VAT)
Kr. 29 883,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 23 906,70 |
*price indicative
- RS Stock No.:
- 215-8273
- Mfr. Part No.:
- R88M-1M2K020C-BS2
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | AC Motor | |
| Power Rating | 2kW | |
| Sub Type | Middle Inertia Type Servo Motor | |
| Supply Voltage | 400V | |
| Number of Phases | 3 | |
| Output Speed | 2000rpm | |
| Mount Type | Screw | |
| Material | Steel | |
| Shaft Diameter | 22mm | |
| Shaft Length | 50mm | |
| Length | 277mm | |
| Standards/Approvals | RoHS | |
| Depth | 174mm | |
| Width | 130mm | |
| Maximum Output Torque | 9.55Nm | |
| Series | 1S | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type AC Motor | ||
Power Rating 2kW | ||
Sub Type Middle Inertia Type Servo Motor | ||
Supply Voltage 400V | ||
Number of Phases 3 | ||
Output Speed 2000rpm | ||
Mount Type Screw | ||
Material Steel | ||
Shaft Diameter 22mm | ||
Shaft Length 50mm | ||
Length 277mm | ||
Standards/Approvals RoHS | ||
Depth 174mm | ||
Width 130mm | ||
Maximum Output Torque 9.55Nm | ||
Series 1S | ||
The Omron professional range of 1S AC servo motor offers simplified machine design and maintenance. This compact and small size servo motor come with a 23-bit resolution encoder and are designed with a straight shaft with key and tap. It is another element to make up the 1S Servo system designed to optimise the full cycle. It is reliable and has excellent quality. This 1S series middle-inertia type AC servo motor has 23-bit absolute battery-less encoder and tap with brake. It has 9.55 Nm rated torque, 2000 rpm speed and 2 kW power capacity. It operates on 400 VAC.
Multi-turn encoder design without mechanics: 16-bit,
65536 turns
Battery-free absolute multi-turn encoder or
incremental encoder
Pre-assembled motor cables
Designed for easy EMC compliance
Related links
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting
- Omron 1S AC Motor 3 Phase Screw Mounting