- RS Stock No.:
- 217-6495
- Mfr. Part No.:
- 1FL6044-2AF21-1MB1
- Brand:
- Siemens
1 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 8 135,71
(exc. VAT)
Kr. 10 169,64
(inc. VAT)
Units | Per unit |
1 + | Kr. 8 135,71 |
- RS Stock No.:
- 217-6495
- Mfr. Part No.:
- 1FL6044-2AF21-1MB1
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens AC motor is permanent-magnet synchronous motor with natural cooling. This high dynamic motor has rated speed of 3000rpm and rated torque of 3.18Nm.
Connection type: Cable outlet
Static torque: 3.18Nm
Shaft extension: Feather key
IP65 rated
Static torque: 3.18Nm
Shaft extension: Feather key
IP65 rated
Specifications
Attribute | Value |
---|---|
Power Rating | 1 kW |
AC Motor Type | Synchronous |
Supply Voltage | 230 V |
Mounting Type | Flange Mount |
Series | 1FL6044 |