Siemens S-1FL6 Clockwise AC Motor, 0.4 kW, 230V, Flange Mounting
- RS Stock No.:
- 276-5740
- Mfr. Part No.:
- 1FL6034-2AF21-1LA1
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 7 611,60
(exc. VAT)
Kr. 9 514,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 7 611,60 |
*price indicative
- RS Stock No.:
- 276-5740
- Mfr. Part No.:
- 1FL6034-2AF21-1LA1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | AC Motor | |
| Power Rating | 0.4kW | |
| Sub Type | Motor | |
| Supply Voltage | 230V | |
| Output Speed | 3000rpm | |
| Mount Type | Flange | |
| Standards/Approvals | CE, EAC, RoHS, REACH | |
| Maximum Output Torque | 3.82Nm | |
| Current Rating | 2.6A | |
| Rotation | Clockwise | |
| Series | S-1FL6 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type AC Motor | ||
Power Rating 0.4kW | ||
Sub Type Motor | ||
Supply Voltage 230V | ||
Output Speed 3000rpm | ||
Mount Type Flange | ||
Standards/Approvals CE, EAC, RoHS, REACH | ||
Maximum Output Torque 3.82Nm | ||
Current Rating 2.6A | ||
Rotation Clockwise | ||
Series S-1FL6 | ||
- COO (Country of Origin):
- CN
The Siemens SIMOTICS electric motor is a permanent-magnet synchronous motor. It has naturally cooling ability.
Compliant with CE and EAC standards
Low Inertia motor type
Related links
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting
- Siemens S-1FL6 Clockwise AC Motor 230V, Flange Mounting