Oriental Motor 5IK40GN Clockwise Induction AC Motor, 40 W, 1 Phase, 4 Pole, 220 / 230 V, Chassis Mount Mounting
- RS Stock No.:
- 282-2042
- Mfr. Part No.:
- 5IK40GN-CW2E
- Brand:
- Oriental Motor
Available to back order for despatch 16.05.2024
Added
Price Each
Kr. 2 087,55
(exc. VAT)
Kr. 2 609,44
(inc. VAT)
Units | Per unit |
1 + | Kr. 2 087,55 |
- RS Stock No.:
- 282-2042
- Mfr. Part No.:
- 5IK40GN-CW2E
- Brand:
- Oriental Motor
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The OEM Induction motor stand out as the optimal choice for uni directional continuous operations, exemplified in applications like conveyor systems. This induction motor conform to safety standards and global power supply voltages.
RoHS compliant
Built in thermal protector
IP20 degree of protection
Built in thermal protector
IP20 degree of protection
Specifications
Attribute | Value |
---|---|
Power Rating | 40 W |
AC Motor Type | Induction |
Supply Voltage | 220 / 230 V |
Phase | 1 |
Number of Poles | 4 |
Mounting Type | Chassis Mount |
Rotation | Clockwise |
Series | 5IK40GN |