- RS Stock No.:
- 454-8326
- Mfr. Part No.:
- FB1037
- Brand:
- Mellor Electric
View all AC Motors
9 In stock for same day dispatch
Price Each
kr 1 625,36
(exc. VAT)
kr 2 031,70
(inc. VAT)
Units | Per unit |
1 + | kr 1 625,36 |
- RS Stock No.:
- 454-8326
- Mfr. Part No.:
- FB1037
- Brand:
- Mellor Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Shaded Pole Motor Geared Unit, FBT3 Series
Shaded pole ac motor gear unit
Suitable for many applications requiring a low speed, high torque and quiet running unit
Typical applications include catering equipment, vending machines, feed screw and transport mechanisms
Motor is rated for continuous operation with Class B insulation and a thermal cut-out protection
RS Stock No. 454-8332 and 4548348 supplied with a cooling fan
Suitable for many applications requiring a low speed, high torque and quiet running unit
Typical applications include catering equipment, vending machines, feed screw and transport mechanisms
Motor is rated for continuous operation with Class B insulation and a thermal cut-out protection
RS Stock No. 454-8332 and 4548348 supplied with a cooling fan
Specifications
Attribute | Value |
Power Rating | 24 W |
AC Motor Type | Shaded Pole Geared |
Supply Voltage | 230 V |
Output Speed | 2 rpm |
Gearhead Type | Spur |
Shaft Diameter | 12mm |
Maximum Output Torque | 2500 Ncm |