TECO Westinghouse ALAA Reversible Induction AC Motor, 1.5 kW, IE2, 3 Phase, 4 Pole, 230 V, 265 V, 400 V, 460 V, Foot
- RS Stock No.:
- 779-6736
- Mfr. Part No.:
- ALAA-0090L0-10004-IO
- Brand:
- TECO Westinghouse
Discontinued product
- RS Stock No.:
- 779-6736
- Mfr. Part No.:
- ALAA-0090L0-10004-IO
- Brand:
- TECO Westinghouse
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
4 Pole, Foot Mounted Motors - Teco ALAA Series, e-motion
Three phase low voltage induction motor with aluminium housing and terminal box.
The motor is Totally Enclosed Surface Fan Cooled according the IEC IC411 standard.
The motor is Totally Enclosed Surface Fan Cooled according the IEC IC411 standard.
4-pole
Foot mounting version
Foot mounting version
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Efficiency Class | IE2 |
AC Motor Type | Induction |
Supply Voltage | 230 V, 265 V, 400 V, 460 V |
Phase | 3 |
Output Speed | 1430 rpm @ 400 V |
Number of Poles | 4 |
Mounting Type | Foot |
Shaft Diameter | 24mm |
Shaft Length | 40mm |
Width | 228mm |
Length | 368mm |
Maximum Output Torque | 8.2 Nm, 10 Nm |
Rotation | Reversible |
Current Rating | 2.8 A, 3.27 A |
Series | ALAA |
Depth | 175mm |
Dimensions | 368 x 228 x 175 mm |
- RS Stock No.:
- 779-6736
- Mfr. Part No.:
- ALAA-0090L0-10004-IO
- Brand:
- TECO Westinghouse