Perma Industries Adhesive
- RS Stock No.:
- 143-7548
- Mfr. Part No.:
- 2265931
- Brand:
- Perma Industries
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 143-7548
- Mfr. Part No.:
- 2265931
- Brand:
- Perma Industries
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Perma Industries | |
| Product Type | Adhesive | |
| Material Compatibility | Plastic, Metal | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Base Chemical | Thermal Adhesive | |
| Select all | ||
|---|---|---|
Brand Perma Industries | ||
Product Type Adhesive | ||
Material Compatibility Plastic, Metal | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Base Chemical Thermal Adhesive | ||
RoHS Status: Exempted
- COO (Country of Origin):
- US
