- RS Stock No.:
- 874-9582
- Mfr. Part No.:
- 601533000
- Brand:
- Metabo
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 874-9582
- Mfr. Part No.:
- 601533000
- Brand:
- Metabo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Metabo COMPRESSOR BASIC 250-24 W
Professional compressor that is simple and robust while offering good storage and pressure making it an excellent choice for commercial use.
Oil-lubricated piston condenser
For single phase alternating current
Working pressure can be regulated by means of pressure reducer with manometer
Good cold start feature thanks to push button with safety valve
Overload protection: protects the motor from overheating
Rubberised, stable wheels for mobile use
Testing not necessary before initial operation
Additional manometer for displaying the tank pressure
Rubber-coated handle for comfortable handling
10 years tank warranty against rusting
For single phase alternating current
Working pressure can be regulated by means of pressure reducer with manometer
Good cold start feature thanks to push button with safety valve
Overload protection: protects the motor from overheating
Rubberised, stable wheels for mobile use
Testing not necessary before initial operation
Additional manometer for displaying the tank pressure
Rubber-coated handle for comfortable handling
10 years tank warranty against rusting
Supplied with
1 Universal quick-action coupling, Pull handle with rubber-coating.
Specifications
Attribute | Value |
---|---|
Maximum Pressure | 8bar |
Receiver Volume | 24 l |
Motor Rating | 1.5kW |
Weight | 27kg |