- RS Stock No.:
- 251-5505
- Mfr. Part No.:
- MCe9.0 EUK
- Brand:
- Broughton
Available to back order for despatch 23.05.2024
Added
Price Each
Kr. 44 019,36
(exc. VAT)
Kr. 55 024,20
(inc. VAT)
Units | Per unit |
1 + | Kr. 44 019,36 |
- RS Stock No.:
- 251-5505
- Mfr. Part No.:
- MCe9.0 EUK
- Brand:
- Broughton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Broughton air conditioner has powerful 8kW unit that uses the latest in EC fan technology to minimise sound and maximise efficiency. The MCM280 can supply chilled air to 3 areas at once or via 10m of ducting while features such as a variable fan speed allow precise control. Ideal for offices, data centres, events, retail and process cooling. Comes with 3m of exhaust duct, 1.5m of cooling ducting, and 2 year warranty.
8.2 kW Cooling
Standard 13 A supply
Can be exhausted upto 10M (PD Model required)
21 ⁰C-38 ⁰C operating range
Full fan speed control
Thermostat
A rated for efficiency
Standard 13 A supply
Can be exhausted upto 10M (PD Model required)
21 ⁰C-38 ⁰C operating range
Full fan speed control
Thermostat
A rated for efficiency
Specifications
Attribute | Value |
---|---|
Unit Type | Portable Air Conditioning Unit |
Air Flow | 1080m³/h |
Refrigerant Type | R454C |
Modes | Cool |
Noise Level | 65dB(A) |
Series | Mighty Cool |