RS PRO 21000rpm Air Die Grinder

Subtotal (1 unit)*

Kr. 1 645,55

(exc. VAT)

Kr. 2 056,94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 645,55

*price indicative

RS Stock No.:
137-0889
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Air Grinder

Grinder Type

Air Die Grinder

Sound Level

84dBA

Speed

21000rpm

Overall Length

193mm

Inlet Thread Standard

R

Inlet Size

6.35 mm

Air Consumption

85L/min

Minimum Hose Size

10mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW

RS Pro Straight Die Grinder


RS Pro Straight Die Grinder, offers high-quality composite construction, complete with speed regulator and non-slip grip. This cut off tool features a double bearing spindle, rear swivel exhaust and speed regulator giving the user ultimate control.

Features and Benefits


• Swivel rear exhaust

• Double bearing spindle

• Speed regulator

• Reduced vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy