RS PRO 20000rpm Air Die Grinder

Subtotal (1 unit)*

Kr. 2 531,71

(exc. VAT)

Kr. 3 164,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 531,71

*price indicative

RS Stock No.:
137-0892
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Air Grinder

Grinder Type

Air Die Grinder

Speed

20000rpm

Sound Level

86.3dBA

Inlet Thread Standard

R

Overall Length

165mm

Air Consumption

113.2L/min

Inlet Size

6.35 mm

Minimum Hose Size

10mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
TW

RS Pro Die Grinder Set


RS Pro Die Grinder Set, offers reduced vibration and a non-slip grip. This die grinder set also incorporates a swivel rear exhaust, speed regulator and a safety lever. Comes complete with hardened plastic case and selection of accessories.

Features and Benefits


• Swivel rear exhaust

• Double bearing spindle

• Speed regulator

• Reduced vibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy