PREVOST TDG M60000 60000rpm Air Die Grinder
- RS Stock No.:
- 181-2910
- Mfr. Part No.:
- TDG M60000
- Brand:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 069,31
(exc. VAT)
Kr. 1 336,64
(inc. VAT)
- RS Stock No.:
- 181-2910
- Mfr. Part No.:
- TDG M60000
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Air Grinder | |
| Grinder Type | Air Die Grinder | |
| Sound Level | 95dBA | |
| Speed | 60000rpm | |
| Power Rating | 370W | |
| Overall Length | 140mm | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 6.2 bar | |
| Inlet Size | 6.35 mm | |
| Minimum Hose Size | 10mm | |
| Air Consumption | 60L/min | |
| Standards/Approvals | No | |
| Overall Width | 16.5mm | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Grinder | ||
Grinder Type Air Die Grinder | ||
Sound Level 95dBA | ||
Speed 60000rpm | ||
Power Rating 370W | ||
Overall Length 140mm | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 6.2 bar | ||
Inlet Size 6.35 mm | ||
Minimum Hose Size 10mm | ||
Air Consumption 60L/min | ||
Standards/Approvals No | ||
Overall Width 16.5mm | ||
RoHS Status: Exempted
Prevost Grinder
The Prevost grinder is a 3mm air-powered precision axial grinder that rotates with the speed of 60, 000RPM. It is made up of aluminium and is 140mm long.
Features and Benefits
• Supplied with 3 adaptors
• Working pressure 6.3bar
Applications
• Grinding
• Milling
• Sawing
Certifications
• ISO6150 B