PREVOST TDG S22000K 22000rpm Air Die Grinder
- RS Stock No.:
- 181-2906
- Mfr. Part No.:
- TDG S22000K
- Brand:
- PREVOST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 1 041,58
(exc. VAT)
Kr. 1 301,98
(inc. VAT)
- RS Stock No.:
- 181-2906
- Mfr. Part No.:
- TDG S22000K
- Brand:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Air Grinder | |
| Grinder Type | Air Die Grinder | |
| Speed | 22000rpm | |
| Sound Level | 84dBA | |
| Power Rating | 370W | |
| Inlet Thread Standard | R | |
| Overall Length | 170mm | |
| Maximum Operating Pressure | 6.2 bar | |
| Air Consumption | 113L/min | |
| Inlet Size | 6.35 mm | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Air Grinder | ||
Grinder Type Air Die Grinder | ||
Speed 22000rpm | ||
Sound Level 84dBA | ||
Power Rating 370W | ||
Inlet Thread Standard R | ||
Overall Length 170mm | ||
Maximum Operating Pressure 6.2 bar | ||
Air Consumption 113L/min | ||
Inlet Size 6.35 mm | ||
Minimum Hose Size 10mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
Prevost Grinder
The Prevost grinder is a 3 to 6mm air-powered straight grinder that rotates with the speed of 22, 000RPM. It is made up of composite material and is 170mm long.
Features and Benefits
• Progressive/safe trigger
• Speed adjustable through screw
• Supplied with 3 adaptors
• Working pressure 6.3bar
Applications
• Grinding
• Milling
• Sawing
Certifications
• ISO6150 B