Festo Compressed Air Pipe Black Polyethylene 6 mm 50 m Pen Series, 543241

Subtotal (1 reel of 50 units)*

Kr. 348,92

(exc. VAT)

Kr. 436,15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
  • Plus 35 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +Kr. 348,92Kr. 6,978

*price indicative

RS Stock No.:
126-2777
Distrelec Article No.:
301-69-213
Mfr. Part No.:
PEN-6X1-SW
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Compressed Air Pipe

Colour

Black

Material

Polyethylene

Length

50m

Maximum Operating Pressure

10 bar

Application

Chemical, Welding Spatter Resistance, Anti-Static, Automotive, Food Safe, Hydrolysis Resistant, Standard, High Pressure Application, Flame Retardant, Wide Range of Task

Series

Pen

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Resistance Features

UV Resistant, Microbes, Chemical Resistant, Spark Resistant, Heat Resistant, Anti-Static, Oil Resistant, Abrasion Resistant, Hydrolysis Resistant, Flame Resistant

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

No

Model Number

543241

Number of Tubes

1

COO (Country of Origin):
CZ

Festo Air Hose, Polyethylene, -0.95 to 10 Bar Operating Pressure - PEN-6X1-SW


Use this air hose from Festo to transmit pressurised air from compressors to your pneumatic devices. Made of durable polyethene, it can resist mechanical impact and abrasion, making it suitable for harsh environments. The cable is flexible, with a minimum bending radius of 13.5mm, so you can twist it around corners without risking damage. As it can withstand up to 10 bar of pressure, this a practical choice for heavy-duty applications. You can use it with push-in connectors, barbed adapters or plugs, for easy compatibility.

• Broad operating temperature range of -30°C to +60°C for use in extreme conditions

• Hose length of 50m provides enough for you to cut and use for numerous jobs

• Can transmit both air and water for versatility

• Mechanical service life of >5 million cycles for long-term performance

Appplications


• HVAC systems

• Robotics and automation systems

• Water treatment plants

Why is this hose free of copper and PTFE?


This hose is manufactured free of copper and PTFE to prevent the release of toxic fumes into the atmosphere in the event of a fire.

Note

Not approved for use in the food industry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy