Festo Compressed Air Pipe Translucent Polyethylene 4 mm 50 m Pen Series, 543246
- RS Stock No.:
- 126-2780
- Distrelec Article No.:
- 301-69-206
- Mfr. Part No.:
- PEN-4X0,75-NT
- Brand:
- Festo
Subtotal (1 reel of 50 units)*
Kr. 234,52
(exc. VAT)
Kr. 293,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 18 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 234,52 | Kr. 4,69 |
*price indicative
- RS Stock No.:
- 126-2780
- Distrelec Article No.:
- 301-69-206
- Mfr. Part No.:
- PEN-4X0,75-NT
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Translucent | |
| Material | Polyethylene | |
| Length | 50m | |
| Maximum Operating Pressure | 10 bar | |
| Application | Energy Chains in Applications with High Cycle Rates | |
| Series | Pen | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | No | |
| Number of Tubes | 1 | |
| Model Number | 543246 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Translucent | ||
Material Polyethylene | ||
Length 50m | ||
Maximum Operating Pressure 10 bar | ||
Application Energy Chains in Applications with High Cycle Rates | ||
Series Pen | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Inside Diameter 2.7mm | ||
Outside Diameter 4mm | ||
Standards/Approvals No | ||
Number of Tubes 1 | ||
Model Number 543246 | ||
- COO (Country of Origin):
- CZ
Festo Natural PE Air Hose, 4mm OD, 50m Length - PEN-4X0.75-NT
This Festo air hose is a simple and versatile choice for transmitting air and fluids. It's made of polyethylene (PE) material, so it's highly durable and resistant to abrasion. This means you can count on it to withstand repeated use and the demands of heavy-duty industrial settings. The tube has good resistance to both chemicals and hydrolysis, so you can rely on its performance in contaminated environments. Thanks to its natural colour, you can see liquids inside and trace any blockages. Tubes like this one are often used in industrial settings for pressure washing equipment or powering pneumatic tools.
• Operating temperature range of -30°C to +60°C ensures suitability for a wide range of environments
• Low weight of 0.00643kg/m for easy handling, storage and transportation
• Free of PTFE (polytetrafluoroethylene), which means there's no risk of toxic particle or gas emissions
• Versatile choice that's compatible with both barbed and push-in connectors
Applications
• Oil and gas industries
• Sewage management plants
• Automation and robotics
When should I change this air hose?
You should change this hose whenever there's a puncture. Don't try to repair it as you may cause further damage and impact its ability to transmit air or fluids safely.
Note
Not approved for use in the food industry.
Related links
- Festo Compressed Air Pipe Translucent Polyethylene 6 mm 50 m Pen Series, 543247
- Festo Compressed Air Pipe Translucent Polyethylene 8 mm 50 m Pen Series, 543248
- Festo Compressed Air Pipe Blue Polyethylene 4 mm 50 m Pen Series, 551456
- Festo Compressed Air Pipe Silver Polyethylene 4 mm 50 m Pen Series, 551462
- Festo Compressed Air Pipe Translucent Polyurethane 4 mm 50 m PUN-H Series, 197376
- Festo Compressed Air Pipe Natural Polyethylene 10 mm 50 m Pen Series, 543249
- Festo Compressed Air Pipe Clear Polyamide 4 mm Pan Series, 546284
- Festo Compressed Air Pipe Green Polyethylene 8 mm 50 m Pen Series, 551470