SMC Compressed Air Pipe Black Nylon 12 6.35 mm 20 m TIA Series

Subtotal (1 unit)*

Kr. 438,50

(exc. VAT)

Kr. 548,12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 438,50

*price indicative

RS Stock No.:
232-8395
Distrelec Article No.:
304-23-739
Mfr. Part No.:
TIA07B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon 12

Length

20m

Application

Water

Series

TIA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

4.57mm

Outside Diameter

6.35mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC TIA Nylon general tubing is 20 m long. It comes in black colour.

Applicable tubing outer diameter 1/8in to 1/2in

Operating temperature -40 to 100 °C for air and 0 to 70 °C for water

Colour black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy