Festo Compressed Air Pipe Green Polyamide 6 mm Pan Series, 553919
- RS Stock No.:
- 250-2703
- Mfr. Part No.:
- PAN-6X1-GN
- Brand:
- Festo
Subtotal (1 reel of 50 metres)*
Kr. 1 378,52
(exc. VAT)
Kr. 1 723,15
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 6 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | Kr. 1 378,52 | Kr. 27,57 |
*price indicative
- RS Stock No.:
- 250-2703
- Mfr. Part No.:
- PAN-6X1-GN
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Compressed Air Pipe | |
| Colour | Green | |
| Material | Polyamide | |
| Maximum Operating Pressure | 19 bar | |
| Series | Pan | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Temperature | 80°C | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-), TUV Certificate issuing department B 013277 0506 00, RoHS, VDMA24364-B2-L | |
| Model Number | 553919 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Compressed Air Pipe | ||
Colour Green | ||
Material Polyamide | ||
Maximum Operating Pressure 19 bar | ||
Series Pan | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Temperature 80°C | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Standards/Approvals ISO8573-1:2010 (7:-:-), TUV Certificate issuing department B 013277 0506 00, RoHS, VDMA24364-B2-L | ||
Model Number 553919 | ||
- COO (Country of Origin):
- CZ
Festo Series PAN Compressed Air Tube, 6mm Outside Diameter, 4mm Inside Diameter - PAN-6X1-GN, Numeric Part Number: 553919
This compressed air tube is designed for robust and efficient air transfer applications. Crafted from durable polyamide, this green air hose features an outside diameter of 6mm and an inside diameter of 4mm, suitable for a range of high-pressure environments. It operates effectively between temperatures of -15 °C and 80 °C, ensuring reliable performance across various conditions.
Features & Benefits
• Constructed from polyamide for enhanced durability
• Withstands maximum operating pressures of 19 bar
• Temperature-resistant for versatile industrial use
• Lightweight design facilitates easy handling and installation
• The vivid green colour ensures clear visibility in work environments
• Ideal choice for high-pressure air tubing applications
Applications
• Used with compressed air systems in automation setups
• Suitable for pneumatic tools and machinery connections
• Compatible with various air-operated equipment in industrial environments
• Employed in electronic testing and mechanical assembly tasks
What are the temperature limits for optimal performance?
It operates effectively in environments ranging from -15 °C to 80 °C, making it versatile for various applications.
How does the material contribute to the products performance?
The polyamide construction offers reliable resistance to wear and tear, enabling it to maintain integrity under high-pressure conditions.
What advantages does the 6mm outside diameter provide?
The 6mm diameter ensures compatibility with a wide range of fittings and systems, optimising airflow and performance.
Can this be used for long-term installations?
Yes, its durable design and high-pressure tolerance make it suitable for permanent setups in industrial applications.
Related links
- Festo Compressed Air Pipe Black Polyamide 6 mm 50 m Pan Series, 553913
- Festo Compressed Air Pipe Blue Polyamide 6 mm 50 m Pan Series, 553907
- Festo Compressed Air Pipe Green Polyurethane 6 mm 50 m PUN Series, 178425
- Festo Compressed Air Pipe Green Polyurethane 6 mm 50 m PUN-H Series, 558293
- Festo Compressed Air Pipe Green Polyethylene 6 mm 50 m Pen Series, 551469
- Festo Compressed Air Pipe Clear Polyamide 4 mm Pan Series, 546284
- Festo Compressed Air Pipe Green Polyethylene 8 mm 50 m Pen Series, 551470
- Festo Compressed Air Pipe Green Polyurethane 3 mm 50 m PUN-H Series, 558291