SMC Air Hose Red Nylon 12 12 mm 20 m TS Series, TS1209

Subtotal (1 unit)*

Kr. 1 243,53

(exc. VAT)

Kr. 1 554,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 243,53

*price indicative

RS Stock No.:
270-4956
Mfr. Part No.:
TS1209R-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Red

Material

Nylon 12

Length

20m

Application

General Pneumatic Tubing

Series

TS

Inside Diameter

9mm

Outside Diameter

12mm

Model Number

TS1209

COO (Country of Origin):
JP
The SMC TS soft nylon tube is use for general pneumatic tubing Pliable soft nylon tubing.

Operating temperature is −40 to +100 °C

Nylon material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy