SMC Air Hose Green Polyurethane 20 m, TUS0425

Subtotal (1 unit)*

Kr. 313,68

(exc. VAT)

Kr. 392,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 313,68

*price indicative

RS Stock No.:
270-4983
Mfr. Part No.:
TUS0425G-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Hose

Colour

Green

Material

Polyurethane

Length

20m

Application

Piping in Confined Spaces

Model Number

TUS0425

COO (Country of Origin):
JP
The SMC TUS soft polyurethane tubing is suitable for piping in confined space and it is extremely flexible.

Operating temperature is –20 to +60°C

Polyurethane material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy