SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m T Series

Subtotal (1 unit)*

Kr. 637,89

(exc. VAT)

Kr. 797,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 637,89

*price indicative

RS Stock No.:
281-0970
Mfr. Part No.:
T1075B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

Nylon 12

Length

20m

Application

Pneumatic Tubing

Series

T

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

7.5mm

Outside Diameter

10mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC standard-T is made from nylon material.

RoHS compliant

For general pneumatic tubing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy