SMC Compressed Air Pipe Black PUR 6 mm 100 m TAU Series

Subtotal (1 unit)*

Kr. 4 470,87

(exc. VAT)

Kr. 5 588,59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 470,87

*price indicative

RS Stock No.:
281-0973
Mfr. Part No.:
TAU0604B-100
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

Black

Material

PUR

Length

100m

Application

Pneumatic Piping

Series

TAU

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

4mm

Outside Diameter

6mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The SMC General purpose pneumatic tube is made from polyurethane material.

Anti-static

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy