SMC Compressed Air Pipe Black Nylon 12 4 mm 20 m TS Series
- RS Stock No.:
- 281-0989
- Mfr. Part No.:
- TS0425B-20
- Brand:
- SMC
Subtotal (1 unit)*
Kr. 255,91
(exc. VAT)
Kr. 319,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 255,91 |
*price indicative
- RS Stock No.:
- 281-0989
- Mfr. Part No.:
- TS0425B-20
- Brand:
- SMC
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
| Brand | SMC | |
| Product Type | Compressed Air Pipe | |
| Colour | Black | |
| Material | Nylon 12 | |
| Length | 20m | |
| Application | Pneumatic Tubing | |
| Series | TS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Inside Diameter | 2.5mm | |
| Outside Diameter | 4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Compressed Air Pipe | ||
Colour Black | ||
Material Nylon 12 | ||
Length 20m | ||
Application Pneumatic Tubing | ||
Series TS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Inside Diameter 2.5mm | ||
Outside Diameter 4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC general purpose pneumatic tube is made from polyamide material.
RoHS compliant
Related links
- SMC Compressed Air Pipe Black Nylon 12 16 mm 20 m TS Series
- SMC Compressed Air Pipe Black Nylon 12 12 mm 20 m TS Series, TS1209
- SMC Compressed Air Pipe Black Nylon 12 10 mm 20 m TS Series, TS1075
- SMC Compressed Air Pipe Black Nylon 12 4 mm 100 m TS Series, TS0425
- SMC Compressed Air Pipe Yellow Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe Green Nylon 12 4 mm 20 m TS Series, TS0425
- SMC Compressed Air Pipe White Nylon 12 10 mm 20 m TS Series