Festo Branching Module for MS6, MS4

Subtotal (1 unit)*

Kr. 212,67

(exc. VAT)

Kr. 265,84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 212,67

*price indicative

RS Stock No.:
136-6868
Distrelec Article No.:
302-18-180
Mfr. Part No.:
MS4-FRM-FRZ
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

MS6, MS4

Sub Type

Branching Module

Standards/Approvals

RoHS

Product Type

Porting Block

COO (Country of Origin):
HU

Festo MS4 Series Porting Block - MS4-FRM-FRZ, Numeric Part Number: 549336


This porting block serves as an essential component within pneumatic systems, providing functionality for distributing compressed air efficiently. It features robust construction with a die-cast aluminium housing, suitable for various mounting positions. Operating within a range of temperatures, it is compatible with compressed air and inert gases, making it a versatile choice for users in the automation and mechanical industries.

Features & Benefits


• Designed for flexible mounting options to fit diverse setups

• Delivers high flow rates for effective system performance

• Operates safely under pressures up to 14 bar

• Lubricated operation enhances component longevity

• Offers moderate corrosion resistance for reliable use

• Compliant with RoHS regulations for environmentally friendly operation

Applications


• Utilised in industrial settings for efficient air distribution

• Ideal for integration with pneumatic tools and machines

• Compatible with other MS4 accessory parts for seamless operation

• Works effectively in branching configurations within pneumatic circuits

What are the temperature limitations for using this component?


This component can operate within a temperature range of -10°C to 60°C, making it suitable for various environmental conditions.

How does this block ensure compatibility with different pneumatic systems?


The block features standard G1/4 pneumatic connections, enabling easy integration with various system components and configurations.

What maintenance considerations should be noted for this product?


Regular checks for signs of wear and ensuring lubricated operation can help maintain optimal performance and extend the lifespan of the block.

Related links