Norgren for Excelon Plus

Bulk discount available

Subtotal (1 unit)*

Kr. 211,64

(exc. VAT)

Kr. 264,55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 211,64
5 - 9Kr. 205,35
10 - 24Kr. 198,83
25 +Kr. 193,68

*price indicative

RS Stock No.:
182-9636
Mfr. Part No.:
840014-52KIT
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

For Use With

Excelon Plus

Kit Contents

Guarded Bowl With Manual Drain, Elastomers Kit, Auto Drain 1/4 in PIF, Coalescing Cartridge Element (F84C), Vapour Removal Element (F84V), Connecting Clamp and Bracket, Connecting Clamp, Mounting Bracket, Guarded Bowl With Auto Drain 1/4 in PIF, Oil-fog Sight Dome Kit, 5 μm Cartridge Element (F84G), Panel Nut, Gauge Adaptor Kit 1/8 in NPT, Neck Mount Bracket and Panel Nut, Hasp Lock-Out Device, Integrated Gauge (20 bar) Kit, Gauge Adaptor Kit R1/8, Micro-fog Sight Dome Kit, Guarded Bowl With Auto Drain 6 mm PIF, Integrated Gauge (10 bar) Kit, Metal Bowl and Sight Glass With Auto Drain 1/4 in PIF, Padlock Kit, Metal Bowl and Sight Glass With Auto Drain 6 mm PIF, 40 μm Cartridge Element (F84G), Auto Drain 6 Mm PIF, Metal Bowl and Sight Glass With Manual Drain

Standards/Approvals

ISO 8573-1Class 6 (5 μm) and Class 7 (40 μm), ISO 4414:2010, ISO 80079-36:2016, ISO 80079-37:2016, 2014/34/EU, ATEX Certification No

Product Type

Bracket

COO (Country of Origin):
GB

IMI Norgren Connecting Clamp And Bracket For Use With Excelon Plus Series, -10°C to +60°C - 840014 Series - 840014-52KIT


Need a mounting bracket for an air preparation unit? This bracket and connecting clamp from IMI Norgren securely holds a filter and regulator unit in place. For ease of assembly, it's designed to be compatible with devices from the Excelon Plus range of industrial air preparation devices. The bracket keeps your unit secured firmly in place to prevent accidental knocks and bumps. It also ensures that filters and regulators are correctly aligned, so there's less risk of them leaking or malfunctioning. A robust aluminium body makes this component durable and resistant to corrosion for use in harsh environments.

Features & Benefits


• Supplied with pre-drilled mounting holes for quick and easy assembly

• Broad operating temperature range of -10°C to +60°C for use in demanding industrial conditions

Applications


• Industrial air tools

• Automated assembly lines

• Mining industry

What size is this mounting bracket?


The mounting bracket has compact dimensions of 119 (length) x 76 (width) x 14mm (height), so it's easy to handle and won't add strain to your setup.

Related links