Serious HEPA Air Purifier, 67 dB

Subtotal (1 unit)*

Kr. 20 056,38

(exc. VAT)

Kr. 25 070,48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 20 056,38

*price indicative

RS Stock No.:
281-9853
Mfr. Part No.:
HA800
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Noise Level

67dB

Product Type

Air Purifier

Filter Type

HEPA

Supply Voltage

220V, 240V

Depth

360mm

Standards/Approvals

No

Width

380mm

Height

770mm

Weight

15.2kg

COO (Country of Origin):
CN
The Serious healthy air purifier 800 is a multi-layered purification device that can be set manually or automatically, offering comprehensive air quality control.

Noise level 58db to 67db

Power supply 220 to 240V 50Hz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy