Facom Belt Sander, 110 L/min, 6.35 mm Air Inlet, 16000 rpm
- RS Stock No.:
- 235-6209
- Mfr. Part No.:
- V.402F
- Brand:
- Facom
Subtotal (1 unit)*
Kr.3 733 04
(exc. VAT)
Kr.4 666 30
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 5 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 733,04 |
*price indicative
- RS Stock No.:
- 235-6209
- Mfr. Part No.:
- V.402F
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Air Sander | |
| Sander Type | Belt Sander | |
| Speed | 16000 rpm | |
| Vibration Level | 2.5m/s² | |
| Weight | 16000kg | |
| Inlet Size | 6.35 mm | |
| Overall Length | 283mm | |
| Maximum Operating Pressure | 6.2 bar | |
| Air Consumption | 110L/min | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | No | |
| Overall Height | 83mm | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Air Sander | ||
Sander Type Belt Sander | ||
Speed 16000 rpm | ||
Vibration Level 2.5m/s² | ||
Weight 16000kg | ||
Inlet Size 6.35 mm | ||
Overall Length 283mm | ||
Maximum Operating Pressure 6.2 bar | ||
Air Consumption 110L/min | ||
Minimum Hose Size 10mm | ||
Standards/Approvals No | ||
Overall Height 83mm | ||
Non Compliant with RoHS
- COO (Country of Origin):
- TW
The Facom belt sander has long and narrow 10 mm arm to get in the most confined spaces. It has feather teasing trigger for great control.
Handle rotates enabling the operator to always have the best grip
Easy and fast changing of belts with the quick change arm
Maximum speed 16000 rpm
Related links
- Bahco 10 x 330 mm Belt Sander 6.35 mm Air Inlet, 16000 rpm
- PREVOST 10 x 330 mm Belt Sander 6.35 mm Air Inlet, 16000 rpm
- PREVOST 75 mm Orbital Sander 6.35 mm Air Inlet, 16000 rpm
- Bahco 20 x 520 mm Belt Sander 16000 rpm
- RS PRO 76.2 mm Orbital Sander 1/4 in Air Inlet, 16000 rpm
- PREVOST 152 mm Orbital Sander 6.35 mm Air Inlet, 10000 rpm
- Bahco 152 mm Orbital Sander 6.35 mm Air Inlet, 11000 rpm
- Facom Belt Sander