Yale1 100 dB Security Alarm Sounder & Strobe
- RS Stock No.:
- 279-4629
- Mfr. Part No.:
- AC-DC
- Brand:
- Yale1
Subtotal (1 unit)*
Kr. 363,45
(exc. VAT)
Kr. 454,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 363,45 |
*price indicative
- RS Stock No.:
- 279-4629
- Mfr. Part No.:
- AC-DC
- Brand:
- Yale1
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
| Brand | Yale1 | |
| Product Type | Security Alarm Sounder & Strobe | |
| Sub Type | Alarm Accessory | |
| Sound Level | 100dB | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Power Source | Battery | |
| Case Colour | White | |
| Standards/Approvals | 2006/42/CE, ISO 15744, RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Security Alarm Sounder & Strobe | ||
Sub Type Alarm Accessory | ||
Sound Level 100dB | ||
Indoor/Outdoor Indoor & Outdoor | ||
Power Source Battery | ||
Case Colour White | ||
Standards/Approvals 2006/42/CE, ISO 15744, RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- TW
The Yale Sync Smart Home Alarm puts you firmly in control , giving peace of mind that your home is secure and protected. Check in anywhere in the world and receive alerts and notifications when alarm is triggered which can be known through smart phone.
Expandable up to 40 accessories
Simple connectivity
Related links
- Yale1 100 dB Security Alarm Sounder & Strobe
- ABUS Security-Center 12V 100 dB Security Alarm Sounder & Strobe
- Yale1 94 dB Security Alarm Sounder & Strobe
- Yale1 12V 94 dB Security Alarm Sounder & Strobe
- RS PRO 92 dB Security Alarm Sounder
- ABUS Security-Center 10.5V, 28 V Security Alarm Sounder
- ABUS Security-Center 12V Security Alarm Strobe
- ABUS Security-Center 5V 100 dB Siren