Kingstate KPEG Series Siren, 16V dc, 6 V dc
- RS Stock No.:
- 622-1310
- Mfr. Part No.:
- KPEG1600
- Brand:
- Kingstate
Subtotal (1 unit)*
Kr. 228,11
(exc. VAT)
Kr. 285,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 207 unit(s) ready to ship
- Plus 94 unit(s) ready to ship from another location
- Plus 600 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 228,11 |
*price indicative
- RS Stock No.:
- 622-1310
- Mfr. Part No.:
- KPEG1600
- Brand:
- Kingstate
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
| Brand | Kingstate | |
| Product Type | Siren | |
| Supply Voltage | 16V dc, 6V dc | |
| Series | KPEG | |
| Select all | ||
|---|---|---|
Brand Kingstate | ||
Product Type Siren | ||
Supply Voltage 16V dc, 6V dc | ||
Series KPEG | ||
Non Compliant with RoHS
Kingstate Siren
The Kingstate black, the universal piezo-electric siren has a sound output of 105dB at 1m. This siren is suitable for a noisy environment. This sirens operating voltage ranges between 6VDC and 16VDC with current consumption of 260mA at 12V.
Features and Benefits
Frequency ranges between 2000Hz and 4000Hz
High sound pressure level
Flange mount
Wire lead terminal
Operating temperature ranges between -20°C and 60°C
Applications
Ambulance
Police cars
Fire trucks
Related links
- RS PRO 105 dB Screw Siren Internal 56 mm Piezo Buzzer Component 6 V dc Min 16V dc Max
- RS PRO 102 dB Wall Mount Siren Internal 22.8 mm Piezo Buzzer Miniature Speaker 47 mm 6 V dc Min 14V dc Max
- Kingstate 94 dB PCB Continuous Internal 9.5 mm Magnetic Buzzer Component 12 mm 8 V dc Min 16V dc Max
- RS PRO Geared DC Motor 15V dc 78.4 g.cm 6 mm Shaft Diameter
- RS PRO Multi-Choice Switched Mode Power Supply AC/DC Adapter EU 36 W 12V dc 15 V dc 6 V dc, 7.5 V
- Thermo Electric Devices 55W Direct to Air Heat Pump 6 V dc
- Ansmann Interchangeable AC/DC Adapter AC/DC Adapter Type C 12 W 12V dc 4.5 V dc 6 V dc 9 V
- RS PRO Geared DC Motor 15V dc 78.4 g.cm 2.31 mm Shaft Diameter