Nippon Chemi-Con 10μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole - ESRA350ELL100ME07D
- RS Stock No.:
- 144-3957
- Mfr. Part No.:
- ESRA350ELL100ME07D
- Brand:
- Nippon Chemi-Con
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 10)
Kr. 1,82
(exc. VAT)
Kr. 2,28
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 10 | Kr. 1,82 | Kr. 18,20 |
20 - 40 | Kr. 1,655 | Kr. 16,55 |
50 + | Kr. 1,49 | Kr. 14,90 |
*price indicative |
- RS Stock No.:
- 144-3957
- Mfr. Part No.:
- ESRA350ELL100ME07D
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Product Details
7mm height
Endurance : 1,000 hours at 85
Non solvent resistant type
RoHS Compliant
Endurance : 1,000 hours at 85
Non solvent resistant type
RoHS Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 10µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5.5 (Dia.) x 8mm |
Height | 8mm |
Minimum Operating Temperature | -40°C |
Diameter | 5.5mm |
Maximum Operating Temperature | +85°C |
Lifetime | 500h |
Lead Pitch | 2mm |
Leakage Current | 3 μA |
Series | SRA |
Polarised | Polar |
Tolerance | ±20% |
Ripple Current | 30mArms |
Dissipation Factor | 0.12% |