- RS Stock No.:
- 144-7225
- Mfr. Part No.:
- EKMQ250ELL332ML25S
- Brand:
- Nippon Chemi-Con
View all Aluminium Capacitors
In stock for same day dispatch
Price Each (In a Pack of 5)
kr 29,256
(exc. VAT)
kr 36,57
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 5 | kr 29,256 | kr 146,28 |
10 - 20 | kr 23,766 | kr 118,83 |
25 + | kr 22,60 | kr 113,00 |
*price indicative |
- RS Stock No.:
- 144-7225
- Mfr. Part No.:
- EKMQ250ELL332ML25S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard KMG series
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Solvent resistant type except 160 to 450Vdc
(see PRECAUTIONS AND GUIDELINES)
RoHS2 Compliant
Specifications
Attribute | Value |
Capacitance | 3300µF |
Voltage | 25V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16.5 (Dia.) x 26.5mm |
Height | 26.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 16.5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 7.5mm |
Lifetime | 2000h |
Leakage Current | 4 μA |
Polarised | Polar |
Series | KMQ |
Ripple Current | 1400mArms |
Tolerance | ±20% |
Dissipation Factor | 0.2% |