- RS Stock No.:
- 146-8434
- Mfr. Part No.:
- ESMQ500ELL470MF11D
- Brand:
- Nippon Chemi-Con
View all Aluminium Capacitors
In stock for same day dispatch
Price Each (In a Bag of 200)
kr 3,186
(exc. VAT)
kr 3,982
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | kr 3,186 | kr 637,20 |
*price indicative |
- RS Stock No.:
- 146-8434
- Mfr. Part No.:
- ESMQ500ELL470MF11D
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
Capacitance | 47µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 6.8 (Dia.) x 12.5mm |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 6.8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Tolerance | ±20% |
Leakage Current | 4 μA |
Polarised | Polar |
Series | SMQ |
Ripple Current | 155mArms |
Dissipation Factor | 0.12% |