- RS Stock No.:
- 146-8492
- Mfr. Part No.:
- ESMQ350ELL102MK20S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 146-8492
- Mfr. Part No.:
- ESMQ350ELL102MK20S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Downsized from current standard SMG series
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Endurance : 2,000 hours at 85℃
Non solvent resistant type
RoHS2 Compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 35V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 13 (Dia.) x 21.5mm |
Height | 21.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 13mm |
Maximum Operating Temperature | +85°C |
Lifetime | 2000h |
Lead Pitch | 5mm |
Ripple Current | 1150mArms |
Series | SMQ |
Polarised | Polar |
Tolerance | ±20% |
Leakage Current | 4 μA |
Dissipation Factor | 0.14% |