- RS Stock No.:
- 163-6541
- Mfr. Part No.:
- 860010775018
- Brand:
- Wurth Elektronik
Available to back order for despatch 08.10.2024
Added
Price Each (In a Box of 500)
Kr. 3,841
(exc. VAT)
Kr. 4,801
(inc. VAT)
Units | Per unit | Per Box* |
500 + | Kr. 3,841 | Kr. 1 920,50 |
*price indicative |
- RS Stock No.:
- 163-6541
- Mfr. Part No.:
- 860010775018
- Brand:
- Wurth Elektronik
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Specifications
Attribute | Value |
---|---|
Capacitance | 220µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 10 (Dia.) x 16mm |
Height | 16mm |
Length | 10mm |
Minimum Operating Temperature | -40°C |
Diameter | 10mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 5mm |
Lifetime | 2000h |
Ripple Current | 550mA |
Series | WCAP-ATG8 |
Leakage Current | 138.6 μA |
Tolerance | ±20% |
Dissipation Factor | 9 |