Nichicon 10000μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - LLS1H103MELB
- RS Stock No.:
- 167-1494
- Mfr. Part No.:
- LLS1H103MELB
- Brand:
- Nichicon
View all Aluminium Capacitors
Available to back order for despatch when stock is available
Price Each (In a Bag of 200)
kr 37,173
(exc. VAT)
kr 46,466
(inc. VAT)
Units | Per unit | Per Bag* |
200 + | kr 37,173 | kr 7 434,60 |
*price indicative |
- RS Stock No.:
- 167-1494
- Mfr. Part No.:
- LLS1H103MELB
- Brand:
- Nichicon
- COO (Country of Origin):
- MY
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Nichicon LS Series, General Purpose, Snap-In Aluminium Electrolytic Capacitors
Nichicon LS series are standard 85⁰C snap-in aluminium electrolytic capacitors. They can withstand 3000 h of rated ripple current with voltage ranging from 16 V to 450 V. These high performance and high capacitance parts are ideal for filtering and storing input current.
Specifications
Attribute | Value |
Capacitance | 10000µF |
Voltage | 50V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 30 (Dia.) x 40mm |
Height | 40mm |
Minimum Operating Temperature | -40°C |
Diameter | 30mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 3000h |
Leakage Current | 2.12 mA |
Series | LS |
Ripple Current | 5.08A |
Tolerance | ±20% |