NIC Components 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ470M50V6.3X11F
- RS Stock No.:
- 169-3608
- Mfr. Part No.:
- NRSZ470M50V6.3X11F
- Brand:
- NIC Components
1 / 1
Subtotal (1 bag of 200 units)**
Kr. 197,20
(exc. VAT)
Kr. 246,40
(inc. VAT)
Available to back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
200 + | Kr. 0,986 | Kr. 197,20 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 1500)
Kr. 1,147
(exc. VAT)
Kr. 1,434
(inc. VAT)
- RS Stock No.:
- 169-3608
- Mfr. Part No.:
- NRSZ470M50V6.3X11F
- Brand:
- NIC Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIC Components | |
Capacitance | 47µF | |
Voltage | 50V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Lead Pitch | 2.5mm | |
Equivalent Series Resistance | 430mΩ | |
Tolerance | ±20% | |
Leakage Current | 23.5 μA | |
Series | NRSZ | |
Ripple Current | 220mA | |
Select all | ||
---|---|---|
Brand NIC Components | ||
Capacitance 47µF | ||
Voltage 50V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Lead Pitch 2.5mm | ||
Equivalent Series Resistance 430mΩ | ||
Tolerance ±20% | ||
Leakage Current 23.5 μA | ||
Series NRSZ | ||
Ripple Current 220mA | ||
Related links
- NIC Components 47μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 22μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 68μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 10μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 1000μF Aluminium Electrolytic Capacitor 50V dc...
- NIC Components 330μF Aluminium Electrolytic Capacitor 50V dc...