Login / Register to access your benefits
Recently searched

    NIC Components 220μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - NRSZ221M50V10X20F

    Subtotal (1 bag of 200 units)*

    Kr.832 00 

    (exc. VAT)

    Kr.1 040 00 

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Bag*
    200 +Kr. 4,16Kr. 832,00

    *price indicative

    RS Stock No.:
    169-3612
    Mfr. Part No.:
    NRSZ221M50V10X20F
    Brand:
    NIC Components
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NIC Components

    Capacitance

    220µF

    Voltage

    50V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 20mm

    Height

    20mm

    Minimum Operating Temperature

    -55°C

    Diameter

    10mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    5000h

    Lead Pitch

    5mm

    Series

    NRSZ

    Ripple Current

    850mA

    Equivalent Series Resistance

    100mΩ

    Tolerance

    ±20%

    Leakage Current

    110 μA

    Related links