NIC Components 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - NRSG471M16V10X12.5F
- RS Stock No.:
- 169-3839
- Mfr. Part No.:
- NRSG471M16V10X12.5F
- Brand:
- NIC Components
Bulk discount available
Subtotal (1 bag of 1000 units)**
Kr. 2 532,00
(exc. VAT)
Kr. 3 165,00
(inc. VAT)
Available to back order for despatch 25.08.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
1000 - 1000 | Kr. 2,532 | Kr. 2 532,00 |
2000 - 3000 | Kr. 2,152 | Kr. 2 152,00 |
4000 - 7000 | Kr. 1,899 | Kr. 1 899,00 |
8000 - 11000 | Kr. 1,818 | Kr. 1 818,00 |
12000 + | Kr. 1,773 | Kr. 1 773,00 |
**price indicative
- RS Stock No.:
- 169-3839
- Mfr. Part No.:
- NRSG471M16V10X12.5F
- Brand:
- NIC Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NIC Components | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12.5mm | |
Height | 12.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 5mm | |
Lifetime | 4000h | |
Equivalent Series Resistance | 53mΩ | |
Leakage Current | 0.01 CV or 3 μA | |
Tolerance | ±20% | |
Ripple Current | 1.03A | |
Series | NRSG | |
Select all | ||
---|---|---|
Brand NIC Components | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12.5mm | ||
Height 12.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 5mm | ||
Lifetime 4000h | ||
Equivalent Series Resistance 53mΩ | ||
Leakage Current 0.01 CV or 3 μA | ||
Tolerance ±20% | ||
Ripple Current 1.03A | ||
Series NRSG | ||
Related links
- NIC Components 470μF Aluminium Electrolytic Capacitor 16V dc...
- NIC Components 470μF Aluminium Electrolytic Capacitor 16V dc...
- NIC Components 330μF Aluminium Electrolytic Capacitor 16V dc...
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc...
- NIC Components 1000μF Aluminium Electrolytic Capacitor 16V dc...
- NIC Components 470μF Aluminium Electrolytic Capacitor 16V dc,...
- NIC Components 22μF Aluminium Electrolytic Capacitor 16V dc,...
- NIC Components 220μF Aluminium Electrolytic Capacitor 16V dc,...