- RS Stock No.:
- 170-0495
- Mfr. Part No.:
- EKY-160ELL472MLN3S
- Brand:
- Nippon Chemi-Con
Discontinued product
- RS Stock No.:
- 170-0495
- Mfr. Part No.:
- EKY-160ELL472MLN3S
- Brand:
- Nippon Chemi-Con
Technical Reference
Legislation and Compliance
Product Details
KY Series
Specifications
Attribute | Value |
---|---|
Capacitance | 4700µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 x 31.5mm |
Length | 31.5mm |
Minimum Operating Temperature | -40°C |
Diameter | 16mm |
Maximum Operating Temperature | +105°C |
Lifetime | 10000h |
Lead Pitch | 7.5mm |
Leakage Current | 752 μA |
Tolerance | ±20% |
Equivalent Series Resistance | 17mΩ |
Ripple Current | 3450mArms |
Series | KY |
- RS Stock No.:
- 170-0495
- Mfr. Part No.:
- EKY-160ELL472MLN3S
- Brand:
- Nippon Chemi-Con