CHEMI-CON 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - EKMS501VSN471MA60S
- RS Stock No.:
- 170-0721
- Mfr. Part No.:
- EKMS501VSN471MA60S
- Brand:
- CHEMI-CON
Subtotal (1 box of 200 units)*
Kr.20 244 60
(exc. VAT)
Kr.25 305 80
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 30. november 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
200 + | Kr. 101,223 | Kr. 20 244,60 |
*price indicative
- RS Stock No.:
- 170-0721
- Mfr. Part No.:
- EKMS501VSN471MA60S
- Brand:
- CHEMI-CON
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHEMI-CON | |
Capacitance | 470µF | |
Voltage | 500V dc | |
Mounting Type | Snap-In | |
Technology | Aluminium Electrolytic | |
Dimensions | 35 (Dia.) x 60mm | |
Length | 60mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 35mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 10mm | |
Lifetime | 3000h | |
Ripple Current | 2.03Arms | |
Leakage Current | <=3√CV μA @ 5 min | |
Series | KMS | |
Tolerance | ±20% | |
Dissipation Factor | 0.2% | |
Select all | ||
---|---|---|
Brand CHEMI-CON | ||
Capacitance 470µF | ||
Voltage 500V dc | ||
Mounting Type Snap-In | ||
Technology Aluminium Electrolytic | ||
Dimensions 35 (Dia.) x 60mm | ||
Length 60mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 35mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 10mm | ||
Lifetime 3000h | ||
Ripple Current 2.03Arms | ||
Leakage Current <=3√CV μA @ 5 min | ||
Series KMS | ||
Tolerance ±20% | ||
Dissipation Factor 0.2% | ||
Related links
- CHEMI-CON 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - EKMS501VSN471MA60S
- Vishay 120μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215929121E3
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL215959471E3
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - ELXS501VSN221MA35S
- Vishay 1000μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL209639102E3
- Vishay 470μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL225959471E3
- Vishay 560μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - MAL219390105E3
- CHEMI-CON 180μF Aluminium Electrolytic Capacitor 500V dc, Snap-In - EKMS501VSN181MQ50S