RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole
- RS Stock No.:
- 170-1052
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 1000 units)**
Kr. 470,00
(exc. VAT)
Kr. 590,00
(inc. VAT)
1000 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
1000 - 1000 | Kr. 0,47 | Kr. 470,00 |
2000 - 2000 | Kr. 0,399 | Kr. 399,00 |
3000 - 3000 | Kr. 0,352 | Kr. 352,00 |
4000 + | Kr. 0,305 | Kr. 305,00 |
**price indicative
- RS Stock No.:
- 170-1052
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6 (Dia.) x 7mm | |
Height | 7mm | |
Length | 7mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Leakage Current | <=0.01 CV or 3 μA @ 1 min | |
Tolerance | ±20% | |
Series | RS | |
Polarised | Polar | |
Ripple Current | 47mA | |
Dissipation Factor | 12% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6 (Dia.) x 7mm | ||
Height 7mm | ||
Length 7mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Leakage Current <=0.01 CV or 3 μA @ 1 min | ||
Tolerance ±20% | ||
Series RS | ||
Polarised Polar | ||
Ripple Current 47mA | ||
Dissipation Factor 12% | ||
Related links
- RS PRO 330μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 22μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 3300μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 4700μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 35V dc Through Hole
- Panasonic 120μF Aluminium Electrolytic Capacitor 35V dc Through...
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc Through...