RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc, Axial, Through Hole
- RS Stock No.:
- 170-1116
- Brand:
- RS PRO
Subtotal (1 bag of 500 units)**
Kr. 1 879,50
(exc. VAT)
Kr. 2 349,50
(inc. VAT)
Available to back order for despatch 07.08.2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit | Per Bag** |
---|---|---|
500 + | Kr. 3,759 | Kr. 1 879,50 |
**price indicative
- RS Stock No.:
- 170-1116
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Capacitance | 220µF | |
Voltage | 10V dc | |
Mounting Type | Axial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 8 (Dia.) x 16mm | |
Height | 16mm | |
Length | 16mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 8mm | |
Maximum Operating Temperature | 105°C | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Series | RS | |
Ripple Current | 170mA | |
Polarised | Polar | |
Leakage Current | <=0.02 CV or 3 μA @ 5 min | |
Dissipation Factor | 20% | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Axial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 8 (Dia.) x 16mm | ||
Height 16mm | ||
Length 16mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 8mm | ||
Maximum Operating Temperature 105°C | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Series RS | ||
Ripple Current 170mA | ||
Polarised Polar | ||
Leakage Current <=0.02 CV or 3 μA @ 5 min | ||
Dissipation Factor 20% | ||
Related links
- RS PRO 220μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 1000μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Vishay 100μF Aluminium Electrolytic Capacitor 10V dc Through Hole...
- RS PRO 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- RS PRO 2200μF Aluminium Electrolytic Capacitor 10V dc Through Hole
- Vishay 470μF Aluminium Electrolytic Capacitor 10V dc Through Hole...
- Vishay 6800μF Aluminium Electrolytic Capacitor 10V dc Through Hole...