RS PRO 220 μF Capacitor 63V dc, Axial, Through Hole Axial

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 200 units)*

Kr. 1 740,80

(exc. VAT)

Kr. 2 176,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 400 unit(s) shipping from 13 July 2026
  • Plus 1 000 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 800Kr. 8,704Kr. 1 740,80
1000 - 1800Kr. 8,356Kr. 1 671,20
2000 +Kr. 7,921Kr. 1 584,20

*price indicative

RS Stock No.:
170-1120
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Capacitance

220μF

Product Type

Capacitor

Voltage

63V dc

Mount Type

Axial, Through Hole

Construction

Cylindrical Can

Height

22mm

Polarity

Polar

Length

22mm

Minimum Operating Temperature

-40°C

Diameter

13mm

Capacitor Ripple Current

394mA

Termination Type

Axial

Pin Count

2

Maximum Operating Temperature

105°C

Lifetime

1000 h

Standards/Approvals

RoHS

Tolerance

±20 %

Leakage Current

3μA

Series

RS

Automotive Standard

No

Dissipation Factor

10%

COO (Country of Origin):
TW

RS Aluminium Axial Capacitors


General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C

Safety vent construction design

Applications include communication equipment and switching power supply

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy