- RS Stock No.:
- 170-1265
- Brand:
- RS PRO
5000 In stock for same day dispatch
Added
Price Each (In a Bag of 1000)
Kr. 0,435
(exc. VAT)
Kr. 0,544
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | Kr. 0,435 | Kr. 435,00 |
2000 - 2000 | Kr. 0,369 | Kr. 369,00 |
3000 - 3000 | Kr. 0,326 | Kr. 326,00 |
4000 + | Kr. 0,283 | Kr. 283,00 |
*price indicative |
- RS Stock No.:
- 170-1265
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
General Purpose Radial 63 to 350V
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 2mm |
Ripple Current | 21mA |
Leakage Current | <=0.01 CV or 3 μA @ 1 min |
Polarised | Polar |
Series | RS |
Tolerance | ±20% |
Dissipation Factor | 10% |